Technical Document
Specifications
Brand
TelegartnerCoaxial Connector Type
SMA Connector
Gender
Male
Mounting Type
Cable Mount
Impedance
50Ω
Termination Method
Crimp
Body Orientation
Right Angle
Cable Type
1.5/3.8, 1.5/3.8 FLEX
Bulkhead
No
Operating Frequency
0 to 12.4GHz
Body Plating
Gold
Contact Material
Beryllium Copper
Contact Plating
Copper Nickel Gold Alloy
Country of Origin
Germany
Product details
SMA Angled Plugs
SMA RF Connectors - Telegartner
AED 62.98
AED 62.98 Each (ex VAT)
AED 66.13
AED 66.13 Each (inc. VAT)
1
AED 62.98
AED 62.98 Each (ex VAT)
AED 66.13
AED 66.13 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | AED 62.98 |
15 - 49 | AED 55.98 |
50 - 99 | AED 41.41 |
100 - 249 | AED 39.24 |
250+ | AED 30.08 |
Technical Document
Specifications
Brand
TelegartnerCoaxial Connector Type
SMA Connector
Gender
Male
Mounting Type
Cable Mount
Impedance
50Ω
Termination Method
Crimp
Body Orientation
Right Angle
Cable Type
1.5/3.8, 1.5/3.8 FLEX
Bulkhead
No
Operating Frequency
0 to 12.4GHz
Body Plating
Gold
Contact Material
Beryllium Copper
Contact Plating
Copper Nickel Gold Alloy
Country of Origin
Germany
Product details