Technical Document
Specifications
Brand
TelegartnerCoaxial Connector Type
SMA Connector
Gender
Female
Mounting Type
Panel Mount
Impedance
50Ω
Termination Method
Crimp
Body Orientation
Straight
Cable Type
RG174/U, RG188 A/U, RG316/U
Bulkhead
Yes
Operating Frequency
0 to 18GHz
Minimum Operating Temperature
-65°C
Body Plating
Gold
Maximum Operating Temperature
+165°C
Contact Material
Beryllium Copper
Contact Plating
Copper Nickel Gold Alloy
Country of Origin
Germany
Product details
SMA, R-SMA Bulkhead Jacks
SMA RF Connectors - Telegartner
AED 63.45
AED 63.45 Each (ex VAT)
AED 66.62
AED 66.62 Each (inc. VAT)
1
AED 63.45
AED 63.45 Each (ex VAT)
AED 66.62
AED 66.62 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | AED 63.45 |
15 - 49 | AED 56.44 |
50 - 99 | AED 41.72 |
100 - 249 | AED 39.55 |
250+ | AED 30.33 |
Technical Document
Specifications
Brand
TelegartnerCoaxial Connector Type
SMA Connector
Gender
Female
Mounting Type
Panel Mount
Impedance
50Ω
Termination Method
Crimp
Body Orientation
Straight
Cable Type
RG174/U, RG188 A/U, RG316/U
Bulkhead
Yes
Operating Frequency
0 to 18GHz
Minimum Operating Temperature
-65°C
Body Plating
Gold
Maximum Operating Temperature
+165°C
Contact Material
Beryllium Copper
Contact Plating
Copper Nickel Gold Alloy
Country of Origin
Germany
Product details