Technical Document
Specifications
Brand
TelegartnerCoaxial Connector Type
SMA Connector
Gender
Female
Mounting Type
Panel Mount
Impedance
50Ω
Termination Method
Solder
Body Orientation
Straight
Cable Type
RG405/U, UT85
Bulkhead
Yes
Operating Frequency
0 to 18GHz
Body Plating
Gold
Minimum Operating Temperature
-65°C
Maximum Operating Temperature
+165°C
Contact Material
Beryllium Copper
Contact Plating
Copper Nickel Gold Alloy
Country of Origin
Germany
Product details
SMA, R-SMA Bulkhead Jacks
SMA RF Connectors - Telegartner
AED 59.95
AED 59.95 Each (ex VAT)
AED 62.95
AED 62.95 Each (inc. VAT)
1
AED 59.95
AED 59.95 Each (ex VAT)
AED 62.95
AED 62.95 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | AED 59.95 |
15 - 49 | AED 53.15 |
50 - 99 | AED 39.10 |
100 - 249 | AED 37.35 |
250+ | AED 28.45 |
Technical Document
Specifications
Brand
TelegartnerCoaxial Connector Type
SMA Connector
Gender
Female
Mounting Type
Panel Mount
Impedance
50Ω
Termination Method
Solder
Body Orientation
Straight
Cable Type
RG405/U, UT85
Bulkhead
Yes
Operating Frequency
0 to 18GHz
Body Plating
Gold
Minimum Operating Temperature
-65°C
Maximum Operating Temperature
+165°C
Contact Material
Beryllium Copper
Contact Plating
Copper Nickel Gold Alloy
Country of Origin
Germany
Product details