Technical Document
Specifications
Brand
TelegartnerCoaxial Connector Type
SMA Connector
Gender
Female
Mounting Type
Through Hole
Impedance
50Ω
Termination Method
Solder
Body Orientation
Right Angle
Bulkhead
Yes
Minimum Operating Temperature
-65°C
Body Plating
Gold
Maximum Operating Temperature
+165°C
Contact Material
Beryllium Copper
Contact Plating
Gold over Nickel over Copper
Product details
_SMA socket, PCB mounting
Nickel-plated
AED 63.91
AED 63.91 Each (ex VAT)
AED 67.11
AED 67.11 Each (inc. VAT)
1
AED 63.91
AED 63.91 Each (ex VAT)
AED 67.11
AED 67.11 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | AED 63.91 |
15+ | AED 59.84 |
Technical Document
Specifications
Brand
TelegartnerCoaxial Connector Type
SMA Connector
Gender
Female
Mounting Type
Through Hole
Impedance
50Ω
Termination Method
Solder
Body Orientation
Right Angle
Bulkhead
Yes
Minimum Operating Temperature
-65°C
Body Plating
Gold
Maximum Operating Temperature
+165°C
Contact Material
Beryllium Copper
Contact Plating
Gold over Nickel over Copper
Product details