Telegartner 50Ω Straight SMA RF Terminator, 0 → 6GHz, 1W Average Power Rating

RS Stock No.: 712-3282Brand: TelegartnerManufacturers Part No.: J01152A0011
brand-logo
View all in RF Terminators

Technical Document

Specifications

Interface Type

SMA

Gender

Male

Body Orientation

Straight

Impedance

50Ω

Body Plating

Copper Nickel Gold Alloy

Operating Frequency

0 → 6GHz

Average Power Rating

1W

Contact Material

Brass

Contact Plating

Copper, Gold Alloy, Nickel

Country of Origin

Germany

Product details

Telegartner 50 Ohm SMA RF Coaxial Termination Plugs

50 Ohm SMA RF coaxial termination plugs with a threaded mating coupling, gold plated body, gold plated cetnre contact and 1 W average power rating. Typical applications for these 50 Ohm RF coax terminators include communications, satellite and test equipment.

SMA RF Connectors - Telegartner

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 105.47

AED 105.47 Each (ex VAT)

AED 110.74

AED 110.74 Each (inc. VAT)

Telegartner 50Ω Straight SMA RF Terminator, 0 → 6GHz, 1W Average Power Rating
Select packaging type

AED 105.47

AED 105.47 Each (ex VAT)

AED 110.74

AED 110.74 Each (inc. VAT)

Telegartner 50Ω Straight SMA RF Terminator, 0 → 6GHz, 1W Average Power Rating
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14AED 105.47
15 - 49AED 95.86
50 - 99AED 73.87
100 - 249AED 71.50
250+AED 57.28

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Interface Type

SMA

Gender

Male

Body Orientation

Straight

Impedance

50Ω

Body Plating

Copper Nickel Gold Alloy

Operating Frequency

0 → 6GHz

Average Power Rating

1W

Contact Material

Brass

Contact Plating

Copper, Gold Alloy, Nickel

Country of Origin

Germany

Product details

Telegartner 50 Ohm SMA RF Coaxial Termination Plugs

50 Ohm SMA RF coaxial termination plugs with a threaded mating coupling, gold plated body, gold plated cetnre contact and 1 W average power rating. Typical applications for these 50 Ohm RF coax terminators include communications, satellite and test equipment.

SMA RF Connectors - Telegartner

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more