Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Telegartner Tee 50Ω RF Adapter SMA Socket Socket

RS Stock No.: 260-4799Brand: TelegartnerManufacturers Part No.: J01155A0011
brand-logo
View all in Coaxial Adapters

Technical Document

Specifications

Adapter Type A

SMA

Gender A

Female

Gender B

Female

Impedance

50Ω

Body Orientation

Tee

Contact Plating

Gold over Nickel

Length

24.4mm

Body Plating

Gold over Nickel over Copper

Contact Material

Beryllium Copper

Country of Origin

Germany

Product details

SMA-T Coupling

Telegartner SMA RF Coaxial Connectors

Stock information temporarily unavailable.

AED 192.78

AED 192.78 Each (ex VAT)

AED 202.42

AED 202.42 Each (inc. VAT)

Telegartner Tee 50Ω RF Adapter SMA Socket Socket

AED 192.78

AED 192.78 Each (ex VAT)

AED 202.42

AED 202.42 Each (inc. VAT)

Telegartner Tee 50Ω RF Adapter SMA Socket Socket
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 192.78
10 - 24AED 171.31
25 - 49AED 128.94
50 - 99AED 122.74
100+AED 96.60

Technical Document

Specifications

Adapter Type A

SMA

Gender A

Female

Gender B

Female

Impedance

50Ω

Body Orientation

Tee

Contact Plating

Gold over Nickel

Length

24.4mm

Body Plating

Gold over Nickel over Copper

Contact Material

Beryllium Copper

Country of Origin

Germany

Product details

SMA-T Coupling

Telegartner SMA RF Coaxial Connectors