Telegartner, Plug Through Hole SMB Connector, 50Ω, Solder Termination, Straight Body

RS Stock No.: 738-7433Brand: TelegartnerManufacturers Part No.: J01160A0311
brand-logo
View all in Coaxial Connectors

Technical Document

Specifications

Coaxial Connector Type

SMB Connector

Gender

Male

Mounting Type

Through Hole

Impedance

50Ω

Termination Method

Solder

Body Orientation

Straight

Size

Subminiature

Operating Frequency

0 to 4GHz

Body Plating

Gold

Contact Material

Beryllium Copper

Contact Plating

Gold

Mating Type

Push-Pull

Country of Origin

Germany

Product details

Telegartner SMB Press-In Bulkhead Male Receptacle Connectors

Telegartner SMB Press-In bulkhead male receptacle connectors have a snap-on coupling allowing quick but secure connection and is usable up to 4 GHz the impedance being controlled at 50 Ω. SMB press-in connectors applications can be found in numerous items of electronic equipment.

Nickel Plated
Front mounted

Telegartner SMA RF Coaxial Connectors

Stock information temporarily unavailable.

AED 40.58

AED 40.58 Each (ex VAT)

AED 42.61

AED 42.61 Each (inc. VAT)

Telegartner, Plug Through Hole SMB Connector, 50Ω, Solder Termination, Straight Body

AED 40.58

AED 40.58 Each (ex VAT)

AED 42.61

AED 42.61 Each (inc. VAT)

Telegartner, Plug Through Hole SMB Connector, 50Ω, Solder Termination, Straight Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14AED 40.58
15 - 49AED 39.01
50 - 99AED 37.43
100 - 249AED 34.07
250+AED 32.55

Technical Document

Specifications

Coaxial Connector Type

SMB Connector

Gender

Male

Mounting Type

Through Hole

Impedance

50Ω

Termination Method

Solder

Body Orientation

Straight

Size

Subminiature

Operating Frequency

0 to 4GHz

Body Plating

Gold

Contact Material

Beryllium Copper

Contact Plating

Gold

Mating Type

Push-Pull

Country of Origin

Germany

Product details

Telegartner SMB Press-In Bulkhead Male Receptacle Connectors

Telegartner SMB Press-In bulkhead male receptacle connectors have a snap-on coupling allowing quick but secure connection and is usable up to 4 GHz the impedance being controlled at 50 Ω. SMB press-in connectors applications can be found in numerous items of electronic equipment.

Nickel Plated
Front mounted

Telegartner SMA RF Coaxial Connectors