Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Telegartner, jack Through Hole MCX Connector, 50Ω, Solder Termination, Straight Body

RS Stock No.: 738-7464Brand: TelegartnerManufacturers Part No.: J01271A0141
brand-logo
View all in Coaxial Connectors

Technical Document

Specifications

Coaxial Connector Type

MCX Connector

Gender

Female

Mounting Type

Through Hole

Impedance

50Ω

Termination Method

Solder

Body Orientation

Straight

Operating Frequency

0 → 6GHz

Contact Material

Beryllium Copper

Contact Plating

Gold

Country of Origin

Germany

Product details

Telegartner MCX PCB Receptacle Connectors

Telegartner MCX series of miniature PCB receptacle connectors features a snap coupling and is suitable for use up to 6 GHz. The connectors impedance is controlled at 50 Ω across the range. The MCX Series are available in different PCB connector styles for mounting to printed circuit boards using thru-hole soldering, press-fit and SMT. Due to the compact dimensions of the MCX series, these PCB connectors have applications in small instruments and communication equipment amongst others.

Over 100 mating cycles
Gold plated connector finish
Insulation resistance 1GΩ
50Ω impedance

Standards

IEC 61 169-36

MCX Series RF Connectors - Telegartner

Stock information temporarily unavailable.

AED 26.46

AED 26.46 Each (ex VAT)

AED 27.78

AED 27.78 Each (inc. VAT)

Telegartner, jack Through Hole MCX Connector, 50Ω, Solder Termination, Straight Body

AED 26.46

AED 26.46 Each (ex VAT)

AED 27.78

AED 27.78 Each (inc. VAT)

Telegartner, jack Through Hole MCX Connector, 50Ω, Solder Termination, Straight Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14AED 26.46
15 - 49AED 25.46
50 - 99AED 24.46
100 - 249AED 22.26
250+AED 21.42

Technical Document

Specifications

Coaxial Connector Type

MCX Connector

Gender

Female

Mounting Type

Through Hole

Impedance

50Ω

Termination Method

Solder

Body Orientation

Straight

Operating Frequency

0 → 6GHz

Contact Material

Beryllium Copper

Contact Plating

Gold

Country of Origin

Germany

Product details

Telegartner MCX PCB Receptacle Connectors

Telegartner MCX series of miniature PCB receptacle connectors features a snap coupling and is suitable for use up to 6 GHz. The connectors impedance is controlled at 50 Ω across the range. The MCX Series are available in different PCB connector styles for mounting to printed circuit boards using thru-hole soldering, press-fit and SMT. Due to the compact dimensions of the MCX series, these PCB connectors have applications in small instruments and communication equipment amongst others.

Over 100 mating cycles
Gold plated connector finish
Insulation resistance 1GΩ
50Ω impedance

Standards

IEC 61 169-36

MCX Series RF Connectors - Telegartner