Technical Document
Specifications
Brand
TelegartnerLAN Category
Cat6a
Length
1m
Terminated/Unterminated
Terminated
Shield Type
S/FTP
Connector 1
RJ45
Connector 1 Gender
Male
Connector 1 Orientation
Right Angle
Connector 2
RJ45
Connector 2 Gender
Male
Shielded/Unshielded
Shielded
Sheath Colour
Green
Outer Sheath Material
LSZH
Standards Met
EIA/TIA 568B, ISO 11801, UL Listed E244889
Current Rating
1 A
Country of Origin
Germany
AED 65.36
AED 65.36 Each (ex VAT)
AED 68.63
AED 68.63 Each (inc. VAT)
1
AED 65.36
AED 65.36 Each (ex VAT)
AED 68.63
AED 68.63 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 65.36 |
5 - 9 | AED 62.90 |
10 - 19 | AED 60.80 |
20 - 49 | AED 59.27 |
50+ | AED 57.59 |
Technical Document
Specifications
Brand
TelegartnerLAN Category
Cat6a
Length
1m
Terminated/Unterminated
Terminated
Shield Type
S/FTP
Connector 1
RJ45
Connector 1 Gender
Male
Connector 1 Orientation
Right Angle
Connector 2
RJ45
Connector 2 Gender
Male
Shielded/Unshielded
Shielded
Sheath Colour
Green
Outer Sheath Material
LSZH
Standards Met
EIA/TIA 568B, ISO 11801, UL Listed E244889
Current Rating
1 A
Country of Origin
Germany