Telegartner, 0.5m Cat6a, Black RJ45 to Male RJ45 Male, S/FTP Shielded, Terminated LSZH Sheath

RS Stock No.: 174-5297Brand: TelegartnerManufacturers Part No.: L00000A0201
brand-logo
View all in Ethernet Cable

Technical Document

Specifications

LAN Category

Cat6a

Length

0.5m

Terminated/Unterminated

Terminated

Shield Type

S/FTP

Connector 1

RJ45

Connector 1 Gender

Male

Connector 1 Orientation

Right Angle

Connector 2

RJ45

Connector 2 Gender

Male

Shielded/Unshielded

Shielded

Sheath Colour

Black

Outer Sheath Material

LSZH

Standards Met

EIA/TIA 568B, ISO 11801, UL Listed E244889

Current Rating

1 A

Connector B Gender

Male

Country of Origin

Germany

Stock information temporarily unavailable.

AED 62.21

AED 62.21 Each (ex VAT)

AED 65.32

AED 65.32 Each (inc. VAT)

Telegartner, 0.5m Cat6a, Black RJ45 to Male RJ45 Male, S/FTP Shielded, Terminated LSZH Sheath

AED 62.21

AED 62.21 Each (ex VAT)

AED 65.32

AED 65.32 Each (inc. VAT)

Telegartner, 0.5m Cat6a, Black RJ45 to Male RJ45 Male, S/FTP Shielded, Terminated LSZH Sheath
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 62.21
5 - 9AED 60.16
10 - 19AED 58.64
20 - 49AED 57.28
50+AED 55.70

Technical Document

Specifications

LAN Category

Cat6a

Length

0.5m

Terminated/Unterminated

Terminated

Shield Type

S/FTP

Connector 1

RJ45

Connector 1 Gender

Male

Connector 1 Orientation

Right Angle

Connector 2

RJ45

Connector 2 Gender

Male

Shielded/Unshielded

Shielded

Sheath Colour

Black

Outer Sheath Material

LSZH

Standards Met

EIA/TIA 568B, ISO 11801, UL Listed E244889

Current Rating

1 A

Connector B Gender

Male

Country of Origin

Germany