Technical Document
Specifications
Brand
TelegartnerConnector 1
BNC
Terminated/Unterminated
Terminated
Coaxial Type
RG58C/U
Connector 2
BNC
Connector 1 Gender
Male
Connector 2 Gender
Male
Outer Diameter
14.6mm
Characteristic Impedance
50 Ω
Length
1m
Sheath Colour
Black
Sheath Material
Polyvinyl Chloride PVC
Operating Temperature Range
-30 → +75 °C
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+75°C
Country of Origin
United Kingdom
Product details
Telegartner RF Coaxial Cable Assemblies
a range of RF coaxial cable assemblies with a variety of RF coaxial connector and cable types.
AED 86.05
AED 86.05 Each (ex VAT)
AED 90.35
AED 90.35 Each (inc. VAT)
1
AED 86.05
AED 86.05 Each (ex VAT)
AED 90.35
AED 90.35 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | AED 86.05 |
15 - 49 | AED 80.59 |
50 - 99 | AED 77.44 |
100 - 249 | AED 74.81 |
250+ | AED 73.45 |
Technical Document
Specifications
Brand
TelegartnerConnector 1
BNC
Terminated/Unterminated
Terminated
Coaxial Type
RG58C/U
Connector 2
BNC
Connector 1 Gender
Male
Connector 2 Gender
Male
Outer Diameter
14.6mm
Characteristic Impedance
50 Ω
Length
1m
Sheath Colour
Black
Sheath Material
Polyvinyl Chloride PVC
Operating Temperature Range
-30 → +75 °C
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+75°C
Country of Origin
United Kingdom
Product details
Telegartner RF Coaxial Cable Assemblies
a range of RF coaxial cable assemblies with a variety of RF coaxial connector and cable types.