Technical Document
Specifications
Brand
TelegartnerTerminated/Unterminated
Terminated
Connector 1
SMA
Coaxial Type
RG174
Connector 2
SMA
Connector 1 Gender
Male
Connector 2 Gender
Male
Characteristic Impedance
50 Ω
Length
1m
Standards Met
DIN 47101
Product details
Telegartner SMA Plug to SMA Plug Cable Assemblies
A series of 50 Ω SMA plug to SMA plug coaxial cable assemblies. These coaxial cable assemblies utilise black PVC RG174, RG402 or RG405 cable groups. All the connections feature shrink sleeve protection and are available in various lengths and configurations.
Stock number 914-0359 RG174 straight plug to straight plug 0.3m
Stock number 914-0352 RG174 straight plug to straight plug 0.5m
Stock number 914-0334 RG174 straight plug to straight plug 1.0m
Stock number 914-0343 RG174 straight plug to elbow plug 0.3m
Stock number 914-0346 RG174 straight plug to elbow plug 0.5m
Stock number 914-0340 RG174 straight plug to elbow plug 1.0m
Stock number 914-0400 RG402 straight plug to straight plug 0.25m
Stock number 914-0403 RG405 straight plug to straight plug 0.25m
Telegartner Coaxial Cable Assemblies
AED 150.94
AED 150.94 Each (ex VAT)
AED 158.49
AED 158.49 Each (inc. VAT)
1
AED 150.94
AED 150.94 Each (ex VAT)
AED 158.49
AED 158.49 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 24 | AED 150.94 |
25 - 49 | AED 144.90 |
50 - 99 | AED 139.18 |
100 - 249 | AED 133.61 |
250+ | AED 127.89 |
Technical Document
Specifications
Brand
TelegartnerTerminated/Unterminated
Terminated
Connector 1
SMA
Coaxial Type
RG174
Connector 2
SMA
Connector 1 Gender
Male
Connector 2 Gender
Male
Characteristic Impedance
50 Ω
Length
1m
Standards Met
DIN 47101
Product details
Telegartner SMA Plug to SMA Plug Cable Assemblies
A series of 50 Ω SMA plug to SMA plug coaxial cable assemblies. These coaxial cable assemblies utilise black PVC RG174, RG402 or RG405 cable groups. All the connections feature shrink sleeve protection and are available in various lengths and configurations.
Stock number 914-0359 RG174 straight plug to straight plug 0.3m
Stock number 914-0352 RG174 straight plug to straight plug 0.5m
Stock number 914-0334 RG174 straight plug to straight plug 1.0m
Stock number 914-0343 RG174 straight plug to elbow plug 0.3m
Stock number 914-0346 RG174 straight plug to elbow plug 0.5m
Stock number 914-0340 RG174 straight plug to elbow plug 1.0m
Stock number 914-0400 RG402 straight plug to straight plug 0.25m
Stock number 914-0403 RG405 straight plug to straight plug 0.25m