Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Telegartner, 8A Cigarette Lighter Socket

RS Stock No.: 156-4094Brand: TelegartnerDistrelec Article No.: 30404006
brand-logo
View all in Cigarette Lighter Sockets

Technical Document

Specifications

Gender

Male

Current Rating

8A

Diameter

18mm

Depth

78.5mm

Cord Length

4m

Country of Origin

Germany

You may be interested in
Stock information temporarily unavailable.

AED 82.27

AED 82.27 Each (ex VAT)

AED 86.38

AED 86.38 Each (inc. VAT)

Telegartner, 8A Cigarette Lighter Socket

AED 82.27

AED 82.27 Each (ex VAT)

AED 86.38

AED 86.38 Each (inc. VAT)

Telegartner, 8A Cigarette Lighter Socket
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14AED 82.27
15 - 49AED 74.76
50+AED 69.56
You may be interested in

Technical Document

Specifications

Gender

Male

Current Rating

8A

Diameter

18mm

Depth

78.5mm

Cord Length

4m

Country of Origin

Germany

You may be interested in