Telegartner, 8A Cigarette Lighter Socket

RS Stock No.: 295-8793Brand: Telegartner
brand-logo
View all in Cigarette Lighter Sockets

Technical Document

Specifications

Gender

Male

Current Rating

8A

Diameter

18mm

Depth

78.5mm

Cord Length

4m

Country of Origin

Germany

Product details

Extension cable – Bare Ended

Prewired plug to bare ended, coiled or flat leads which incorporate either a universal or safety plug, the safety plug having a intergrated 8A fuse. Cable: 2 x 0.75mm2

You may be interested in
Stock information temporarily unavailable.

AED 84.42

AED 84.42 Each (ex VAT)

AED 88.64

AED 88.64 Each (inc. VAT)

Telegartner, 8A Cigarette Lighter Socket

AED 84.42

AED 84.42 Each (ex VAT)

AED 88.64

AED 88.64 Each (inc. VAT)

Telegartner, 8A Cigarette Lighter Socket
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 14AED 84.42
15 - 49AED 78.38
50+AED 75.92
You may be interested in

Technical Document

Specifications

Gender

Male

Current Rating

8A

Diameter

18mm

Depth

78.5mm

Cord Length

4m

Country of Origin

Germany

Product details

Extension cable – Bare Ended

Prewired plug to bare ended, coiled or flat leads which incorporate either a universal or safety plug, the safety plug having a intergrated 8A fuse. Cable: 2 x 0.75mm2

You may be interested in