Telemecanique Sensors 9007 Series Plunger Limit Switch, NO/NC, IP67, SPDT, Die Cast Zinc Housing, 240V ac Max, 10A Max

RS Stock No.: 360-8938Brand: Telemecanique SensorsManufacturers Part No.: 9007MS03S0106
brand-logo
View all in Limit Switches

Technical Document

Specifications

Actuator Type

Plunger

Pole and Throw Configuration

SPDT

Normal State Configuration

NO/NC

IP Rating

IP67

Maximum Current

10A

Housing Material

Die Cast Zinc

Maximum AC Voltage

240V

Maximum DC Voltage

28V

Connection Type

Cable

Series

9007

Action Type

Snap Action

Minimum Operating Temperature

-40°C

Depth

30.25mm

Maximum Operating Temperature

+105°C

Product details

Square D, Heavy Duty, Metal Limit Switches, IP67

Metal encapsulated (IP67)
Very robust
Arduous environment suited e.g. earth moving equipment, machine tools, refuse vehicles, Manufacturing/ process lines
Bottom/side entry options available
1 & 2 metre cable and M12 4 pin connection options

Approvals

UL, CSA

Standards

VDE0660, IEC947-5-1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

AED 543.58

AED 543.58 Each (ex VAT)

AED 570.76

AED 570.76 Each (inc. VAT)

Telemecanique Sensors 9007 Series Plunger Limit Switch, NO/NC, IP67, SPDT, Die Cast Zinc Housing, 240V ac Max, 10A Max

AED 543.58

AED 543.58 Each (ex VAT)

AED 570.76

AED 570.76 Each (inc. VAT)

Telemecanique Sensors 9007 Series Plunger Limit Switch, NO/NC, IP67, SPDT, Die Cast Zinc Housing, 240V ac Max, 10A Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 543.58
5 - 9AED 521.85
10+AED 494.71

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Actuator Type

Plunger

Pole and Throw Configuration

SPDT

Normal State Configuration

NO/NC

IP Rating

IP67

Maximum Current

10A

Housing Material

Die Cast Zinc

Maximum AC Voltage

240V

Maximum DC Voltage

28V

Connection Type

Cable

Series

9007

Action Type

Snap Action

Minimum Operating Temperature

-40°C

Depth

30.25mm

Maximum Operating Temperature

+105°C

Product details

Square D, Heavy Duty, Metal Limit Switches, IP67

Metal encapsulated (IP67)
Very robust
Arduous environment suited e.g. earth moving equipment, machine tools, refuse vehicles, Manufacturing/ process lines
Bottom/side entry options available
1 & 2 metre cable and M12 4 pin connection options

Approvals

UL, CSA

Standards

VDE0660, IEC947-5-1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in