Technical Document
Specifications
Device Type
Mechanical Alternator
Mounting Type
Pedestal Mount
Switch Output
4 NC DPST
Body Material
Painted Cold-Rolled Steel
Minimum Operating Temperature
-22°F
Maximum Operating Temperature
+220°F
Maximum ac Voltage
230 (Single Phase) V, 475 (3 Phase) V
Maximum dc Voltage
230V
Series
9038
AED 1,421.50
AED 1,421.50 Each (ex VAT)
AED 1,492.58
AED 1,492.58 Each (inc. VAT)
1
AED 1,421.50
AED 1,421.50 Each (ex VAT)
AED 1,492.58
AED 1,492.58 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Device Type
Mechanical Alternator
Mounting Type
Pedestal Mount
Switch Output
4 NC DPST
Body Material
Painted Cold-Rolled Steel
Minimum Operating Temperature
-22°F
Maximum Operating Temperature
+220°F
Maximum ac Voltage
230 (Single Phase) V, 475 (3 Phase) V
Maximum dc Voltage
230V
Series
9038