Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Telemecanique Sensors Roller Limit Switch, 1NC/1NO, IP66, IP67, Metal Housing, 10A Max

RS Stock No.: 221-2859Brand: Telemecanique SensorsManufacturers Part No.: XCKD2118G11
brand-logo
View all in Limit Switches

Technical Document

Specifications

Actuator Type

Roller

Normal State Configuration

1NC/1NO

IP Rating

IP66, IP67

Maximum Current

10A

Housing Material

Metal

Action Type

Snap Action

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Country of Origin

Indonesia

Stock information temporarily unavailable.

AED 202.86

AED 202.86 Each (ex VAT)

AED 213.00

AED 213.00 Each (inc. VAT)

Telemecanique Sensors Roller Limit Switch, 1NC/1NO, IP66, IP67, Metal Housing, 10A Max

AED 202.86

AED 202.86 Each (ex VAT)

AED 213.00

AED 213.00 Each (inc. VAT)

Telemecanique Sensors Roller Limit Switch, 1NC/1NO, IP66, IP67, Metal Housing, 10A Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Actuator Type

Roller

Normal State Configuration

1NC/1NO

IP Rating

IP66, IP67

Maximum Current

10A

Housing Material

Metal

Action Type

Snap Action

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Country of Origin

Indonesia