Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Telemecanique Sensors OsiSense XC Series Roller Lever Limit Switch, NO/NC, IP66, IP67, DPST, Zamak Zinc Alloy Housing,

RS Stock No.: 814-7860Brand: Telemecanique SensorsManufacturers Part No.: XCKD2118M12
brand-logo
View all in Limit Switches

Technical Document

Specifications

Actuator Type

Roller Lever

Pole and Throw Configuration

DPST

Normal State Configuration

NO/NC

IP Rating

IP66, IP67

Maximum Current

4A

Housing Material

Zamak Zinc Alloy

Maximum AC Voltage

60V

Connection Type

M12

Series

OsiSense XC

Action Type

Snap Action

Length

65mm

Width

31mm

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-25°C

Depth

30mm

Mounting Orientation

Multi Directional

Mechanical Life

1000000Operations

Country of Origin

Indonesia

Product details

XCKD compact metal switches

40 % time-saving on electrical connection
Fully interchangeable heads
Available with metal and plastic body
Interchangeable cable gland

Standards

EN50047

Stock information temporarily unavailable.

AED 345.08

AED 345.08 Each (ex VAT)

AED 362.33

AED 362.33 Each (inc. VAT)

Telemecanique Sensors OsiSense XC Series Roller Lever Limit Switch, NO/NC, IP66, IP67, DPST, Zamak Zinc Alloy Housing,

AED 345.08

AED 345.08 Each (ex VAT)

AED 362.33

AED 362.33 Each (inc. VAT)

Telemecanique Sensors OsiSense XC Series Roller Lever Limit Switch, NO/NC, IP66, IP67, DPST, Zamak Zinc Alloy Housing,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Actuator Type

Roller Lever

Pole and Throw Configuration

DPST

Normal State Configuration

NO/NC

IP Rating

IP66, IP67

Maximum Current

4A

Housing Material

Zamak Zinc Alloy

Maximum AC Voltage

60V

Connection Type

M12

Series

OsiSense XC

Action Type

Snap Action

Length

65mm

Width

31mm

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-25°C

Depth

30mm

Mounting Orientation

Multi Directional

Mechanical Life

1000000Operations

Country of Origin

Indonesia

Product details

XCKD compact metal switches

40 % time-saving on electrical connection
Fully interchangeable heads
Available with metal and plastic body
Interchangeable cable gland

Standards

EN50047