Technical Document
Specifications
Actuator Type
Roller Lever
Pole and Throw Configuration
SPDT
Normal State Configuration
NO/NC
IP Rating
IP66
Maximum Current
10A
Housing Material
Zinc Alloy
Maximum AC Voltage
240V
Maximum DC Voltage
250V
Series
XCKJ
Action Type
Snap Action
Length
77mm
Width
40mm
Maximum Operating Temperature
+70°C
Depth
44mm
Minimum Operating Temperature
-25°C
Mechanical Life
30000000Cycles
Country of Origin
Indonesia
Product details
Series XCK-J limit switches
Range of metal snap action limit switches.
Steel roll lever switch (609-6518).
Standards
EN 50047, UL and CSA
AED 496.60
AED 496.60 Each (ex VAT)
AED 521.43
AED 521.43 Each (inc. VAT)
1
AED 496.60
AED 496.60 Each (ex VAT)
AED 521.43
AED 521.43 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Actuator Type
Roller Lever
Pole and Throw Configuration
SPDT
Normal State Configuration
NO/NC
IP Rating
IP66
Maximum Current
10A
Housing Material
Zinc Alloy
Maximum AC Voltage
240V
Maximum DC Voltage
250V
Series
XCKJ
Action Type
Snap Action
Length
77mm
Width
40mm
Maximum Operating Temperature
+70°C
Depth
44mm
Minimum Operating Temperature
-25°C
Mechanical Life
30000000Cycles
Country of Origin
Indonesia
Product details
Series XCK-J limit switches
Range of metal snap action limit switches.
Steel roll lever switch (609-6518).
Standards
EN 50047, UL and CSA