Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Telemecanique Sensors XCKJ Series Roller Lever Limit Switch, 1NC/1NO, IP66, DPST, Zamak Zinc Alloy Housing, 50V ac Max,

RS Stock No.: 195-1661Brand: Telemecanique SensorsManufacturers Part No.: XCKJ10513H7
brand-logo
View all in Limit Switches

Technical Document

Specifications

Actuator Type

Roller Lever

Pole and Throw Configuration

DPST

Normal State Configuration

1NC/1NO

IP Rating

IP66

Maximum Current

3A

Housing Material

Zamak Zinc Alloy

Maximum AC Voltage

50V

Maximum DC Voltage

50V

Connection Type

1/2 in NPT

Series

XCKJ

Action Type

Snap Action

Length

40mm

Minimum Operating Temperature

-25°C

Depth

133mm

Width

62mm

Maximum Operating Temperature

+70°C

Mounting Orientation

Cable

Operating Force

0.25 Nm

Mechanical Life

30000000Cycles

Country of Origin

France

Stock information temporarily unavailable.

AED 508.83

AED 508.83 Each (ex VAT)

AED 534.27

AED 534.27 Each (inc. VAT)

Telemecanique Sensors XCKJ Series Roller Lever Limit Switch, 1NC/1NO, IP66, DPST, Zamak Zinc Alloy Housing, 50V ac Max,

AED 508.83

AED 508.83 Each (ex VAT)

AED 534.27

AED 534.27 Each (inc. VAT)

Telemecanique Sensors XCKJ Series Roller Lever Limit Switch, 1NC/1NO, IP66, DPST, Zamak Zinc Alloy Housing, 50V ac Max,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Actuator Type

Roller Lever

Pole and Throw Configuration

DPST

Normal State Configuration

1NC/1NO

IP Rating

IP66

Maximum Current

3A

Housing Material

Zamak Zinc Alloy

Maximum AC Voltage

50V

Maximum DC Voltage

50V

Connection Type

1/2 in NPT

Series

XCKJ

Action Type

Snap Action

Length

40mm

Minimum Operating Temperature

-25°C

Depth

133mm

Width

62mm

Maximum Operating Temperature

+70°C

Mounting Orientation

Cable

Operating Force

0.25 Nm

Mechanical Life

30000000Cycles

Country of Origin

France