Telemecanique Sensors OsiSense XC Series Plunger Limit Switch, NO/NC, IP66, SPDT, Metal Housing, 600V ac Max, 10A Max

RS Stock No.: 235-925Brand: Telemecanique SensorsManufacturers Part No.: XCKJ161
brand-logo
View all in Limit Switches

Technical Document

Specifications

Actuator Type

Plunger

Pole and Throw Configuration

SPDT

Normal State Configuration

NO/NC

IP Rating

IP66

Maximum Current

10A

Housing Material

Metal

Maximum AC Voltage

600V

Maximum DC Voltage

600V

Series

OsiSense XC

Action Type

Snap Action

Length

77mm

Minimum Operating Temperature

-25°C

Depth

44mm

Width

40mm

Maximum Operating Temperature

+70°C

Mechanical Life

30000000Cycles

Country of Origin

France

Product details

Telemecanique Limit Switches

Introducing Telemecanique XCKJ range of limit switches and accessories. These Telemecanique limit switches are the perfect solution for a multitude of applications including escalators, electrical assembly equipment and material handling. A limit switch is commonly made up of an actuator head, switch body and receptacle, predominantly used as part of a control system within industrial applications such as those listed before. The complete limit switch assemblies that sit within this range can be constructed using ZCKJ limit bodies and ZCKE/Y limit switch heads and actuators.

How does a limit switch work?

The limit switches function through a contact proximity sensor device that features an actuator that is mechanically linked to a set of output contacts. When an object comes into contact with the actuator, the device then operates the contacts to make or break an electrical connection

Stock information temporarily unavailable.

AED 412.34

AED 412.34 Each (ex VAT)

AED 432.96

AED 432.96 Each (inc. VAT)

Telemecanique Sensors OsiSense XC Series Plunger Limit Switch, NO/NC, IP66, SPDT, Metal Housing, 600V ac Max, 10A Max

AED 412.34

AED 412.34 Each (ex VAT)

AED 432.96

AED 432.96 Each (inc. VAT)

Telemecanique Sensors OsiSense XC Series Plunger Limit Switch, NO/NC, IP66, SPDT, Metal Housing, 600V ac Max, 10A Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Actuator Type

Plunger

Pole and Throw Configuration

SPDT

Normal State Configuration

NO/NC

IP Rating

IP66

Maximum Current

10A

Housing Material

Metal

Maximum AC Voltage

600V

Maximum DC Voltage

600V

Series

OsiSense XC

Action Type

Snap Action

Length

77mm

Minimum Operating Temperature

-25°C

Depth

44mm

Width

40mm

Maximum Operating Temperature

+70°C

Mechanical Life

30000000Cycles

Country of Origin

France

Product details

Telemecanique Limit Switches

Introducing Telemecanique XCKJ range of limit switches and accessories. These Telemecanique limit switches are the perfect solution for a multitude of applications including escalators, electrical assembly equipment and material handling. A limit switch is commonly made up of an actuator head, switch body and receptacle, predominantly used as part of a control system within industrial applications such as those listed before. The complete limit switch assemblies that sit within this range can be constructed using ZCKJ limit bodies and ZCKE/Y limit switch heads and actuators.

How does a limit switch work?

The limit switches function through a contact proximity sensor device that features an actuator that is mechanically linked to a set of output contacts. When an object comes into contact with the actuator, the device then operates the contacts to make or break an electrical connection