Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Telemecanique Sensors OsiSense XC Series Spring Plunger Limit Switch, NO/NC, IP65, DP, Plastic Housing, 240V ac Max,

RS Stock No.: 125-8459Brand: Telemecanique SensorsManufacturers Part No.: XCKN2110P20
brand-logo
View all in Limit Switches

Technical Document

Specifications

Actuator Type

Spring Plunger

Pole and Throw Configuration

DP

Normal State Configuration

NO/NC

IP Rating

IP65

Maximum Current

10A

Housing Material

Plastic

Maximum AC Voltage

240V

Maximum DC Voltage

250V

Connection Type

M20

Series

OsiSense XC

Action Type

Snap Action

Length

30mm

Width

30mm

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-25°C

Depth

75mm

Mounting Orientation

Vertical

Operating Force

15 N

Mechanical Life

10000000Cycles

Country of Origin

Indonesia

Product details

Telemecanique Limit Switches

Introducing Telemecanique XCKN range of limit switches and accessories. These Telemecanique limit switches are the perfect solution for a multitude of applications including escalators, electrical assembly equipment and material handling. A limit switch is commonly made up of an actuator head, switch body and receptacle, predominantly used as part of a control system within industrial applications such as those listed before. Telemecanique OsiSense XCKN series limit switches are a compact design with a wide variety of actuator heads available. The XCKN series is a monolithic plastic limit switch dedicated to repetitive action.

How does a limit switch work?

The limit switches function through a contact proximity sensor device that features an actuator that is mechanically linked to a set of output contacts. When an object comes into contact with the actuator, the device then operates the contacts to make or break an electrical connection.

Stock information temporarily unavailable.

AED 105.01

AED 105.01 Each (ex VAT)

AED 110.26

AED 110.26 Each (inc. VAT)

Telemecanique Sensors OsiSense XC Series Spring Plunger Limit Switch, NO/NC, IP65, DP, Plastic Housing, 240V ac Max,

AED 105.01

AED 105.01 Each (ex VAT)

AED 110.26

AED 110.26 Each (inc. VAT)

Telemecanique Sensors OsiSense XC Series Spring Plunger Limit Switch, NO/NC, IP65, DP, Plastic Housing, 240V ac Max,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Actuator Type

Spring Plunger

Pole and Throw Configuration

DP

Normal State Configuration

NO/NC

IP Rating

IP65

Maximum Current

10A

Housing Material

Plastic

Maximum AC Voltage

240V

Maximum DC Voltage

250V

Connection Type

M20

Series

OsiSense XC

Action Type

Snap Action

Length

30mm

Width

30mm

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-25°C

Depth

75mm

Mounting Orientation

Vertical

Operating Force

15 N

Mechanical Life

10000000Cycles

Country of Origin

Indonesia

Product details

Telemecanique Limit Switches

Introducing Telemecanique XCKN range of limit switches and accessories. These Telemecanique limit switches are the perfect solution for a multitude of applications including escalators, electrical assembly equipment and material handling. A limit switch is commonly made up of an actuator head, switch body and receptacle, predominantly used as part of a control system within industrial applications such as those listed before. Telemecanique OsiSense XCKN series limit switches are a compact design with a wide variety of actuator heads available. The XCKN series is a monolithic plastic limit switch dedicated to repetitive action.

How does a limit switch work?

The limit switches function through a contact proximity sensor device that features an actuator that is mechanically linked to a set of output contacts. When an object comes into contact with the actuator, the device then operates the contacts to make or break an electrical connection.