Technical Document
Specifications
Actuator Type
Roller Lever
Pole and Throw Configuration
DP
Normal State Configuration
NO/NC
IP Rating
IP65
Maximum Current
10A
Housing Material
Plastic
Maximum AC Voltage
240V
Maximum DC Voltage
250V
Connection Type
M20
Series
OsiSense XC
Action Type
Snap Action
Length
30mm
Depth
157mm
Width
42.3mm
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-25°C
Operating Force
0.1 Nm
Mechanical Life
10000000Cycles
Mounting Orientation
EN50047
Country of Origin
Indonesia
Product details
Telemecanique Limit Switches
Introducing Telemecanique XCKN range of limit switches and accessories. These Telemecanique limit switches are the perfect solution for a multitude of applications including escalators, electrical assembly equipment and material handling. A limit switch is commonly made up of an actuator head, switch body and receptacle, predominantly used as part of a control system within industrial applications such as those listed before. Telemecanique OsiSense XCKN series limit switches are a compact design with a wide variety of actuator heads available. The XCKN series is a monolithic plastic limit switch dedicated to repetitive action.
How does a limit switch work?
The limit switches function through a contact proximity sensor device that features an actuator that is mechanically linked to a set of output contacts. When an object comes into contact with the actuator, the device then operates the contacts to make or break an electrical connection.
AED 137.25
AED 137.25 Each (ex VAT)
AED 144.11
AED 144.11 Each (inc. VAT)
1
AED 137.25
AED 137.25 Each (ex VAT)
AED 144.11
AED 144.11 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Actuator Type
Roller Lever
Pole and Throw Configuration
DP
Normal State Configuration
NO/NC
IP Rating
IP65
Maximum Current
10A
Housing Material
Plastic
Maximum AC Voltage
240V
Maximum DC Voltage
250V
Connection Type
M20
Series
OsiSense XC
Action Type
Snap Action
Length
30mm
Depth
157mm
Width
42.3mm
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-25°C
Operating Force
0.1 Nm
Mechanical Life
10000000Cycles
Mounting Orientation
EN50047
Country of Origin
Indonesia
Product details
Telemecanique Limit Switches
Introducing Telemecanique XCKN range of limit switches and accessories. These Telemecanique limit switches are the perfect solution for a multitude of applications including escalators, electrical assembly equipment and material handling. A limit switch is commonly made up of an actuator head, switch body and receptacle, predominantly used as part of a control system within industrial applications such as those listed before. Telemecanique OsiSense XCKN series limit switches are a compact design with a wide variety of actuator heads available. The XCKN series is a monolithic plastic limit switch dedicated to repetitive action.
How does a limit switch work?
The limit switches function through a contact proximity sensor device that features an actuator that is mechanically linked to a set of output contacts. When an object comes into contact with the actuator, the device then operates the contacts to make or break an electrical connection.