Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Telemecanique Sensors OsiSense XC Series Rod Limit Switch, NO/NC, IP66, IP67, 2P, Plastic Housing, 240V ac Max, 3A Max

RS Stock No.: 179-9870Brand: Telemecanique SensorsManufacturers Part No.: XCKS159H29
brand-logo
View all in Limit Switches

Technical Document

Specifications

Actuator Type

Rod

Pole and Throw Configuration

2P

Normal State Configuration

NO/NC

IP Rating

IP66, IP67

Maximum Current

3A

Housing Material

Plastic

Maximum AC Voltage

240V

Maximum DC Voltage

250V

Connection Type

M20

Series

OsiSense XC

Action Type

Snap Action

Length

40mm

Width

55mm

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-25°C

Depth

280mm

Mounting Orientation

Vertical

Operating Force

0.1 Nm

Mechanical Life

20000000Cycles

Country of Origin

Indonesia

Stock information temporarily unavailable.

AED 300.45

AED 300.45 Each (ex VAT)

AED 315.47

AED 315.47 Each (inc. VAT)

Telemecanique Sensors OsiSense XC Series Rod Limit Switch, NO/NC, IP66, IP67, 2P, Plastic Housing, 240V ac Max, 3A Max

AED 300.45

AED 300.45 Each (ex VAT)

AED 315.47

AED 315.47 Each (inc. VAT)

Telemecanique Sensors OsiSense XC Series Rod Limit Switch, NO/NC, IP66, IP67, 2P, Plastic Housing, 240V ac Max, 3A Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Actuator Type

Rod

Pole and Throw Configuration

2P

Normal State Configuration

NO/NC

IP Rating

IP66, IP67

Maximum Current

3A

Housing Material

Plastic

Maximum AC Voltage

240V

Maximum DC Voltage

250V

Connection Type

M20

Series

OsiSense XC

Action Type

Snap Action

Length

40mm

Width

55mm

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-25°C

Depth

280mm

Mounting Orientation

Vertical

Operating Force

0.1 Nm

Mechanical Life

20000000Cycles

Country of Origin

Indonesia