Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Telemecanique Sensors OsiSense XC Series Roller Plunger Limit Switch, IP66, IP67, Plastic Housing

RS Stock No.: 123-4590Brand: Telemecanique SensorsManufacturers Part No.: XCKW102
brand-logo
View all in Limit Switches

Technical Document

Specifications

Actuator Type

Roller Plunger

IP Rating

IP66, IP67

Housing Material

Plastic

Series

OsiSense XC

Action Type

Snap Action

Length

40mm

Width

41.3mm

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-25°C

Depth

124.5mm

Output Type

Analogue

Mounting Orientation

Side

Operating Force

50 N

Mechanical Life

400000Cycles

Country of Origin

France

Product details

Telemecanique OsiSense XCKW Wireless Limit Switches

Telemecanique OsiSense XCKW series wireless and battery-less limit switches. The XCKW range provides simplified machine communication where wiring or wire maintenance is not physically or economically possible. The XCKW series limit switches are compatible with various receivers from Telemecanique that offer several output options.

Application Information

XCKW limit switches are equipped with a dynamo generator that converts mechanical energy produced by the actuator movement to electrical energy. A radio-encoded message (2.4 GHz ZigBee protocol) is then sent, by a single pulse, to one or more receivers. Each transmitter has a unique identification code, which enables optimum management of each one.

Features and Benefits

Limit switch can be re-orienatated
Battery-less operation
Reduced cabling and easy set-up
Reliable, real-time connection
Free field radio range up to 100 m; Typical industrial environment radio range up to 25 m

Stock information temporarily unavailable.

AED 573.30

AED 573.30 Each (ex VAT)

AED 601.96

AED 601.96 Each (inc. VAT)

Telemecanique Sensors OsiSense XC Series Roller Plunger Limit Switch, IP66, IP67, Plastic Housing

AED 573.30

AED 573.30 Each (ex VAT)

AED 601.96

AED 601.96 Each (inc. VAT)

Telemecanique Sensors OsiSense XC Series Roller Plunger Limit Switch, IP66, IP67, Plastic Housing
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Actuator Type

Roller Plunger

IP Rating

IP66, IP67

Housing Material

Plastic

Series

OsiSense XC

Action Type

Snap Action

Length

40mm

Width

41.3mm

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-25°C

Depth

124.5mm

Output Type

Analogue

Mounting Orientation

Side

Operating Force

50 N

Mechanical Life

400000Cycles

Country of Origin

France

Product details

Telemecanique OsiSense XCKW Wireless Limit Switches

Telemecanique OsiSense XCKW series wireless and battery-less limit switches. The XCKW range provides simplified machine communication where wiring or wire maintenance is not physically or economically possible. The XCKW series limit switches are compatible with various receivers from Telemecanique that offer several output options.

Application Information

XCKW limit switches are equipped with a dynamo generator that converts mechanical energy produced by the actuator movement to electrical energy. A radio-encoded message (2.4 GHz ZigBee protocol) is then sent, by a single pulse, to one or more receivers. Each transmitter has a unique identification code, which enables optimum management of each one.

Features and Benefits

Limit switch can be re-orienatated
Battery-less operation
Reduced cabling and easy set-up
Reliable, real-time connection
Free field radio range up to 100 m; Typical industrial environment radio range up to 25 m