Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Telemecanique Sensors XCMD Series Roller Lever Limit Switch, 1NC/1NO, IP66, IP67, IP68, DPST, Zamak Zinc Alloy Housing,

RS Stock No.: 195-1696Brand: Telemecanique SensorsManufacturers Part No.: XCMD2115C12
brand-logo
View all in Limit Switches

Technical Document

Specifications

Actuator Type

Roller Lever

Pole and Throw Configuration

DPST

Normal State Configuration

1NC/1NO

IP Rating

IP66, IP67, IP68

Maximum Current

3A

Housing Material

Zamak Zinc Alloy

Maximum AC Voltage

50V

Maximum DC Voltage

50V

Connection Type

M12

Series

XCMD

Action Type

Snap Action

Length

30mm

Depth

116mm

Width

32.4mm

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-25°C

Operating Force

0.5 N

Mechanical Life

10000000Cycles

Country of Origin

Indonesia

Stock information temporarily unavailable.

AED 417.87

AED 417.87 Each (ex VAT)

AED 438.76

AED 438.76 Each (inc. VAT)

Telemecanique Sensors XCMD Series Roller Lever Limit Switch, 1NC/1NO, IP66, IP67, IP68, DPST, Zamak Zinc Alloy Housing,

AED 417.87

AED 417.87 Each (ex VAT)

AED 438.76

AED 438.76 Each (inc. VAT)

Telemecanique Sensors XCMD Series Roller Lever Limit Switch, 1NC/1NO, IP66, IP67, IP68, DPST, Zamak Zinc Alloy Housing,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Actuator Type

Roller Lever

Pole and Throw Configuration

DPST

Normal State Configuration

1NC/1NO

IP Rating

IP66, IP67, IP68

Maximum Current

3A

Housing Material

Zamak Zinc Alloy

Maximum AC Voltage

50V

Maximum DC Voltage

50V

Connection Type

M12

Series

XCMD

Action Type

Snap Action

Length

30mm

Depth

116mm

Width

32.4mm

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-25°C

Operating Force

0.5 N

Mechanical Life

10000000Cycles

Country of Origin

Indonesia