Telemecanique Sensors OsiSense XC Series Plunger Limit Switch, NO/NC, IP66, IP67, IP68, DP, Zinc Alloy Housing, 240V ac

RS Stock No.: 700-4311Brand: Telemecanique SensorsManufacturers Part No.: XCMD21F0L1
brand-logo
View all in Limit Switches

Technical Document

Specifications

Actuator Type

Plunger

Pole and Throw Configuration

DP

Normal State Configuration

NO/NC

IP Rating

IP66, IP67, IP68

Maximum Current

1.5A

Housing Material

Zinc Alloy

Maximum AC Voltage

240V

Maximum DC Voltage

250V

Connection Type

Cable

Series

OsiSense XC

Action Type

Snap Action

Length

50mm

Width

30mm

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-25°C

Depth

16mm

Mechanical Life

10000000Cycles

Country of Origin

Indonesia

Product details

Osiswitch miniature limit switches

40 % time-saving on electrical connection.
Fully interchangeable heads.
Pre-wired (1 metre).

Standards

EN50047

Stock information temporarily unavailable.

AED 343.98

AED 343.98 Each (ex VAT)

AED 361.18

AED 361.18 Each (inc. VAT)

Telemecanique Sensors OsiSense XC Series Plunger Limit Switch, NO/NC, IP66, IP67, IP68, DP, Zinc Alloy Housing, 240V ac

AED 343.98

AED 343.98 Each (ex VAT)

AED 361.18

AED 361.18 Each (inc. VAT)

Telemecanique Sensors OsiSense XC Series Plunger Limit Switch, NO/NC, IP66, IP67, IP68, DP, Zinc Alloy Housing, 240V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Actuator Type

Plunger

Pole and Throw Configuration

DP

Normal State Configuration

NO/NC

IP Rating

IP66, IP67, IP68

Maximum Current

1.5A

Housing Material

Zinc Alloy

Maximum AC Voltage

240V

Maximum DC Voltage

250V

Connection Type

Cable

Series

OsiSense XC

Action Type

Snap Action

Length

50mm

Width

30mm

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-25°C

Depth

16mm

Mechanical Life

10000000Cycles

Country of Origin

Indonesia

Product details

Osiswitch miniature limit switches

40 % time-saving on electrical connection.
Fully interchangeable heads.
Pre-wired (1 metre).

Standards

EN50047