Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Telemecanique Sensors Roller Limit Switch, 2NO/2NC, IP66, IP67, Metal Housing, 6A Max

RS Stock No.: 221-2905Brand: Telemecanique SensorsManufacturers Part No.: XCMD4102L5EX
brand-logo
View all in Limit Switches

Technical Document

Specifications

Actuator Type

Roller

Normal State Configuration

2NO/2NC

IP Rating

IP66, IP67

Maximum Current

6A

Housing Material

Metal

Action Type

Snap Action

Country of Origin

France

Stock information temporarily unavailable.

AED 1,268.44

AED 1,268.44 Each (ex VAT)

AED 1,331.86

AED 1,331.86 Each (inc. VAT)

Telemecanique Sensors Roller Limit Switch, 2NO/2NC, IP66, IP67, Metal Housing, 6A Max

AED 1,268.44

AED 1,268.44 Each (ex VAT)

AED 1,331.86

AED 1,331.86 Each (inc. VAT)

Telemecanique Sensors Roller Limit Switch, 2NO/2NC, IP66, IP67, Metal Housing, 6A Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Actuator Type

Roller

Normal State Configuration

2NO/2NC

IP Rating

IP66, IP67

Maximum Current

6A

Housing Material

Metal

Action Type

Snap Action

Country of Origin

France