Telemecanique Sensors XCMH Series Rod Limit Switch, 1NO/1NC, IP66, IP67, 2P, Plastic Housing

RS Stock No.: 194-154Brand: Telemecanique SensorsManufacturers Part No.: XCMH2159L1
brand-logo
View all in Limit Switches

Technical Document

Specifications

Actuator Type

Rod

Pole and Throw Configuration

2P

Normal State Configuration

1NO/1NC

IP Rating

IP66, IP67

Housing Material

Plastic

Series

XCMH

Country of Origin

Indonesia

Stock information temporarily unavailable.

AED 174.77

AED 174.77 Each (ex VAT)

AED 183.51

AED 183.51 Each (inc. VAT)

Telemecanique Sensors XCMH Series Rod Limit Switch, 1NO/1NC, IP66, IP67, 2P, Plastic Housing

AED 174.77

AED 174.77 Each (ex VAT)

AED 183.51

AED 183.51 Each (inc. VAT)

Telemecanique Sensors XCMH Series Rod Limit Switch, 1NO/1NC, IP66, IP67, 2P, Plastic Housing
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Actuator Type

Rod

Pole and Throw Configuration

2P

Normal State Configuration

1NO/1NC

IP Rating

IP66, IP67

Housing Material

Plastic

Series

XCMH

Country of Origin

Indonesia