Telemecanique Sensors OsiSense XC Series Lever Limit Switch, 2NO/2NC, IP54, 4P, Zinc Alloy Housing, 240V ac Max, 3A Max

RS Stock No.: 418-5947Brand: Telemecanique SensorsManufacturers Part No.: XCRE18Distrelec Article No.: 30399944
brand-logo
View all in Limit Switches

Technical Document

Specifications

Actuator Type

Lever

Pole and Throw Configuration

4P

Normal State Configuration

2NO/2NC

IP Rating

IP54

Maximum Current

3A

Housing Material

Zinc Alloy

Maximum AC Voltage

240V

Maximum DC Voltage

250V

Series

OsiSense XC

Action Type

Snap Action

Length

95mm

Minimum Operating Temperature

-25°C

Depth

53mm

Width

85mm

Maximum Operating Temperature

+70°C

Mechanical Life

10000000Cycles

Country of Origin

Indonesia

Product details

Osiswitch® Classic Limit Switches

Osiswitch® Classic limit switches for hoisting, mechanical handling and conveyer belt monitoring applications.

Type XCR for hoisting, mechanical handling
Type XCR T for conveyor belt monitoring
1 cable entry (DIN 13.5)

Stock information temporarily unavailable.

AED 1,634.43

AED 1,634.43 Each (ex VAT)

AED 1,716.15

AED 1,716.15 Each (inc. VAT)

Telemecanique Sensors OsiSense XC Series Lever Limit Switch, 2NO/2NC, IP54, 4P, Zinc Alloy Housing, 240V ac Max, 3A Max

AED 1,634.43

AED 1,634.43 Each (ex VAT)

AED 1,716.15

AED 1,716.15 Each (inc. VAT)

Telemecanique Sensors OsiSense XC Series Lever Limit Switch, 2NO/2NC, IP54, 4P, Zinc Alloy Housing, 240V ac Max, 3A Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Actuator Type

Lever

Pole and Throw Configuration

4P

Normal State Configuration

2NO/2NC

IP Rating

IP54

Maximum Current

3A

Housing Material

Zinc Alloy

Maximum AC Voltage

240V

Maximum DC Voltage

250V

Series

OsiSense XC

Action Type

Snap Action

Length

95mm

Minimum Operating Temperature

-25°C

Depth

53mm

Width

85mm

Maximum Operating Temperature

+70°C

Mechanical Life

10000000Cycles

Country of Origin

Indonesia

Product details

Osiswitch® Classic Limit Switches

Osiswitch® Classic limit switches for hoisting, mechanical handling and conveyer belt monitoring applications.

Type XCR for hoisting, mechanical handling
Type XCR T for conveyor belt monitoring
1 cable entry (DIN 13.5)