Technical Document
Specifications
Series
XCSE
Actuator Included
Yes
Range
Preventa
Safety Contacts
NO/NC
Normal State Configuration
2NC/1NO
Housing Material
Zinc Alloy
IP Rating
IP67
Maximum AC Voltage
240V
Length
146mm
Width
98mm
Depth
44mm
Maximum DC Voltage
250V
Maximum Current
3A
Country of Origin
Indonesia
Product details
Telemecanique Sensors XCSE Solenoid Interlock Switch.
From Telemecanique Sensors this is the XCSE series of safety solenoid interlock switches providing you with the solution when running machinery and a guard or door stays closed. Interlock switches protect machine operators by stopping the equipment when the door or guard opens by withdrawing the actuator attached from the switch head. The XCSE solenoid interlock switch is ideal for use with heavy duty industrial machines with a low rundown time.
Series Features.
Key operated lock to allow authorised override of solenoid (key supplied)
2 LED indicators (orange/guard open, green/guard closed, key in locked position)
Heavy duty metal compact style to IP67
Turret heads can be rotated through 360° in 90 steps
8 actuator entries and 1 tapped entry
Contact rating 24 Vac/6 A; 110 Vac/3 A; 230 Vac/2 A; 24 Vdc/0.5 A for 1000000 operations
20N minimum operating force for positive opening
Productivity is increased due to the third contact dedicated to diagnostics
Standards
Conforms to EN1088, EN60204
AED 2,851.06
AED 2,851.06 Each (ex VAT)
AED 2,993.61
AED 2,993.61 Each (inc. VAT)
1
AED 2,851.06
AED 2,851.06 Each (ex VAT)
AED 2,993.61
AED 2,993.61 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Series
XCSE
Actuator Included
Yes
Range
Preventa
Safety Contacts
NO/NC
Normal State Configuration
2NC/1NO
Housing Material
Zinc Alloy
IP Rating
IP67
Maximum AC Voltage
240V
Length
146mm
Width
98mm
Depth
44mm
Maximum DC Voltage
250V
Maximum Current
3A
Country of Origin
Indonesia
Product details
Telemecanique Sensors XCSE Solenoid Interlock Switch.
From Telemecanique Sensors this is the XCSE series of safety solenoid interlock switches providing you with the solution when running machinery and a guard or door stays closed. Interlock switches protect machine operators by stopping the equipment when the door or guard opens by withdrawing the actuator attached from the switch head. The XCSE solenoid interlock switch is ideal for use with heavy duty industrial machines with a low rundown time.
Series Features.
Key operated lock to allow authorised override of solenoid (key supplied)
2 LED indicators (orange/guard open, green/guard closed, key in locked position)
Heavy duty metal compact style to IP67
Turret heads can be rotated through 360° in 90 steps
8 actuator entries and 1 tapped entry
Contact rating 24 Vac/6 A; 110 Vac/3 A; 230 Vac/2 A; 24 Vdc/0.5 A for 1000000 operations
20N minimum operating force for positive opening
Productivity is increased due to the third contact dedicated to diagnostics
Standards
Conforms to EN1088, EN60204