Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Telemecanique Sensors XCS Series Solenoid Interlock Switch, 2NC/1NO

RS Stock No.: 220-1364Brand: Telemecanique SensorsManufacturers Part No.: XCSE7412
brand-logo
View all in Solenoid Interlock Switches

Technical Document

Specifications

Connection Type

M20

Housing Material

Metal

Normal State Configuration

2NC/1NO

Series

XCS

Maximum AC Voltage

24V

Better World Verification

Green Premium

Country of Origin

France

Stock information temporarily unavailable.

AED 3,376.44

AED 3,376.44 Each (ex VAT)

AED 3,545.26

AED 3,545.26 Each (inc. VAT)

Telemecanique Sensors XCS Series Solenoid Interlock Switch, 2NC/1NO

AED 3,376.44

AED 3,376.44 Each (ex VAT)

AED 3,545.26

AED 3,545.26 Each (inc. VAT)

Telemecanique Sensors XCS Series Solenoid Interlock Switch, 2NC/1NO
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Connection Type

M20

Housing Material

Metal

Normal State Configuration

2NC/1NO

Series

XCS

Maximum AC Voltage

24V

Better World Verification

Green Premium

Country of Origin

France