Telemecanique Sensors XCS-LF Series Solenoid Interlock Switch, Power to Unlock, 24V ac/dc

Technical Document
Specifications
Power to Lock / Unlock
Power to Unlock
Supply Voltage
24V ac/dc
Series
XCS-LF
Actuator Included
No
Range
Preventa
Actuator Type
Key
Safety Contacts
NO/2NC
Conduit Entry
M20
Housing Material
Metal
IP Rating
IP66, IP67
Length
205mm
Width
51mm
Depth
43.5mm
Country of Origin
Indonesia
Product details
XCS LF Series Solenoid Interlock Switches
The XCS LF series of solenoid interlock switches from Schneider offer a wide range of different contact versions for a variety of different guard door protection applications. Each XCS LF unit has a robust design with a high enclosure protection rating of IP67, perfect for a large range of different environments where the implementation of a solenoid interlock would be required.
Range inclusive of power to unlock types
Key operated turret head
High protection class rating of IP67
Operating temperature of -25 → +60 °C
Maximum contact rating of 15A
Mechanical life of up to 1000000 cycles
Approvals
CSA, TÜV, UL
Standards
CSA C22-2 No 14, EN 1088/ISO 14119, EN/IEC 60204-1, EN/IEC 60947-5-1, EN/IEC 62061, EN/ISO 13849-1, UL508
AED 2,355.20
AED 2,355.20 Each (ex VAT)
AED 2,472.96
AED 2,472.96 Each (inc. VAT)
1
AED 2,355.20
AED 2,355.20 Each (ex VAT)
AED 2,472.96
AED 2,472.96 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Power to Lock / Unlock
Power to Unlock
Supply Voltage
24V ac/dc
Series
XCS-LF
Actuator Included
No
Range
Preventa
Actuator Type
Key
Safety Contacts
NO/2NC
Conduit Entry
M20
Housing Material
Metal
IP Rating
IP66, IP67
Length
205mm
Width
51mm
Depth
43.5mm
Country of Origin
Indonesia
Product details
XCS LF Series Solenoid Interlock Switches
The XCS LF series of solenoid interlock switches from Schneider offer a wide range of different contact versions for a variety of different guard door protection applications. Each XCS LF unit has a robust design with a high enclosure protection rating of IP67, perfect for a large range of different environments where the implementation of a solenoid interlock would be required.
Range inclusive of power to unlock types
Key operated turret head
High protection class rating of IP67
Operating temperature of -25 → +60 °C
Maximum contact rating of 15A
Mechanical life of up to 1000000 cycles
Approvals
CSA, TÜV, UL
Standards
CSA C22-2 No 14, EN 1088/ISO 14119, EN/IEC 60204-1, EN/IEC 60947-5-1, EN/IEC 62061, EN/ISO 13849-1, UL508