Technical Document
Specifications
Normal State Configuration
2NC/1NO
IP Rating
IP67
Maximum Current
1.5A
Housing Material
Polyamide
Maximum AC Voltage
240V
Maximum DC Voltage
250V
Connection Type
Cable
Series
Preventa XCSMP
Length
87mm
Minimum Operating Temperature
-25°C
Depth
30mm
Width
15mm
Maximum Operating Temperature
+70°C
Width
15mm
Depth
30mm
Country of Origin
Japan
Product details
XCSMP Safety Interlock Switch
Introducing the new XCS range of safety switches.
The devices have been designed in compliance with the standards currently in effect: IEC 60947, EN 292, EN 60204, EN 1088 to ensure the safety of machine operators and operating reliability.
Protection of operators by stopping the machine when the actuator attached to the machine guard is withdrawn from the head of the switch
When correctly installed they can give a category 3 control circuit per EN 954 or a category 4 control circuit per EN 954 (if combined with the PREVENTA XPS safety module).
Plastic, double insulated, turret head, types XCSMP, XCSPA and XCST
Key operated switches with or without locking of the actuator
Miniature design
Plastic Housing
Pre-cabled, lengths of 2m, 5m or 10m
Actuation Speed Maximum: 1.5 m/s, minimum: 0.05 m/s
Mechanical durability: > 1 million operating cycles
Maximum Operating rate: for maximum durability: 1200 operating cycles per hour
Ambient air temperature: For operation -25 → +70 °C For Storage -40 →+70 °C (-25 →+80 °C for XCSMP)
Standards
IEC 60947, EN 292, EN 60204, EN 1088
Interlock Switch
AED 400.10
AED 400.10 Each (ex VAT)
AED 420.11
AED 420.11 Each (inc. VAT)
1
AED 400.10
AED 400.10 Each (ex VAT)
AED 420.11
AED 420.11 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Normal State Configuration
2NC/1NO
IP Rating
IP67
Maximum Current
1.5A
Housing Material
Polyamide
Maximum AC Voltage
240V
Maximum DC Voltage
250V
Connection Type
Cable
Series
Preventa XCSMP
Length
87mm
Minimum Operating Temperature
-25°C
Depth
30mm
Width
15mm
Maximum Operating Temperature
+70°C
Width
15mm
Depth
30mm
Country of Origin
Japan
Product details
XCSMP Safety Interlock Switch
Introducing the new XCS range of safety switches.
The devices have been designed in compliance with the standards currently in effect: IEC 60947, EN 292, EN 60204, EN 1088 to ensure the safety of machine operators and operating reliability.
Protection of operators by stopping the machine when the actuator attached to the machine guard is withdrawn from the head of the switch
When correctly installed they can give a category 3 control circuit per EN 954 or a category 4 control circuit per EN 954 (if combined with the PREVENTA XPS safety module).
Plastic, double insulated, turret head, types XCSMP, XCSPA and XCST
Key operated switches with or without locking of the actuator
Miniature design
Plastic Housing
Pre-cabled, lengths of 2m, 5m or 10m
Actuation Speed Maximum: 1.5 m/s, minimum: 0.05 m/s
Mechanical durability: > 1 million operating cycles
Maximum Operating rate: for maximum durability: 1200 operating cycles per hour
Ambient air temperature: For operation -25 → +70 °C For Storage -40 →+70 °C (-25 →+80 °C for XCSMP)
Standards
IEC 60947, EN 292, EN 60204, EN 1088