Technical Document
Specifications
Actuator Type
Roller Lever
Pole and Throw Configuration
3P
Normal State Configuration
2NC/1NO
IP Rating
IP66, IP67
Housing Material
Plastic
Connection Type
M20
Series
XCSP
Length
34mm
Width
35mm
Depth
122mm
Mounting Orientation
Horizontal
Mechanical Life
10000000Cycles
Country of Origin
France
Product details
XCSP Series, Safety Limit Switches
The Schneider XCSP series of compact industrial limit switches are designed for monitoring access doors and/or guards on machines with low inertia and also on machines with high inertia, when used in conjunction with actuator operated guard switches. When used on their own they are always installed in positive mode, but if combined in pairs then one switch in positive mode and the other switch in negative mode. Available with a linear movement (plunger) or rotary movement (lever).
N/C contacts with positive opening operation
Slow break, break before make contacts
Plastic or metal housing
One tapped M20x1.5 cable entry
Head on the rotary movement switch (lever) is adjustable in 15° steps throughout 360°
Linear movement switch (plunger) has an on-end approach only
IP66/67 protection in accordance with EN/IEC 60529
ROHS compliant
Safety Limit Switch
AED 233.76
AED 233.76 Each (ex VAT)
AED 245.45
AED 245.45 Each (inc. VAT)
1
AED 233.76
AED 233.76 Each (ex VAT)
AED 245.45
AED 245.45 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Actuator Type
Roller Lever
Pole and Throw Configuration
3P
Normal State Configuration
2NC/1NO
IP Rating
IP66, IP67
Housing Material
Plastic
Connection Type
M20
Series
XCSP
Length
34mm
Width
35mm
Depth
122mm
Mounting Orientation
Horizontal
Mechanical Life
10000000Cycles
Country of Origin
France
Product details
XCSP Series, Safety Limit Switches
The Schneider XCSP series of compact industrial limit switches are designed for monitoring access doors and/or guards on machines with low inertia and also on machines with high inertia, when used in conjunction with actuator operated guard switches. When used on their own they are always installed in positive mode, but if combined in pairs then one switch in positive mode and the other switch in negative mode. Available with a linear movement (plunger) or rotary movement (lever).
N/C contacts with positive opening operation
Slow break, break before make contacts
Plastic or metal housing
One tapped M20x1.5 cable entry
Head on the rotary movement switch (lever) is adjustable in 15° steps throughout 360°
Linear movement switch (plunger) has an on-end approach only
IP66/67 protection in accordance with EN/IEC 60529
ROHS compliant