Telemecanique Sensors XCSPA Series Safety Interlock Switch, 1NC/1NO, IP67, Glass Fibre Reinforced Nylon Housing, 240V

RS Stock No.: 296-4669Brand: Telemecanique SensorsManufacturers Part No.: XCSPA592
brand-logo
View all in Limit Switches

Technical Document

Specifications

Normal State Configuration

1NC/1NO

IP Rating

IP67

Maximum Current

6A

Housing Material

Glass Fibre Reinforced Nylon

Maximum AC Voltage

240V

Maximum DC Voltage

250V

Connection Type

M16

Series

XCSPA

Length

93.5mm

Depth

30mm

Width

30mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Country of Origin

Indonesia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

AED 248.90

AED 248.90 Each (ex VAT)

AED 261.35

AED 261.35 Each (inc. VAT)

Telemecanique Sensors XCSPA Series Safety Interlock Switch, 1NC/1NO, IP67, Glass Fibre Reinforced Nylon Housing, 240V

AED 248.90

AED 248.90 Each (ex VAT)

AED 261.35

AED 261.35 Each (inc. VAT)

Telemecanique Sensors XCSPA Series Safety Interlock Switch, 1NC/1NO, IP67, Glass Fibre Reinforced Nylon Housing, 240V

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Normal State Configuration

1NC/1NO

IP Rating

IP67

Maximum Current

6A

Housing Material

Glass Fibre Reinforced Nylon

Maximum AC Voltage

240V

Maximum DC Voltage

250V

Connection Type

M16

Series

XCSPA

Length

93.5mm

Depth

30mm

Width

30mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Country of Origin

Indonesia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more