Technical Document
Specifications
Lock Style
Elbowed Flush Lever
Normal State Configuration
2NC/1NO
Lock Type
Guard Lock
Actuator Included
Yes
Safety Contacts
NC
Housing Material
Polyamide
Series
XCS
Better World Verification
Green Premium
Country of Origin
France
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
AED 383.25
Each (ex VAT)
AED 402.41
Each (inc VAT)
Telemecanique Sensors XCS Safety Interlock Switch, 2NC/1NO, Elbowed Flush Lever Actuator Included, Polyamide, Guard Lock
1
AED 383.25
Each (ex VAT)
AED 402.41
Each (inc VAT)
Telemecanique Sensors XCS Safety Interlock Switch, 2NC/1NO, Elbowed Flush Lever Actuator Included, Polyamide, Guard Lock
Stock information temporarily unavailable.
1
Technical Document
Specifications
Lock Style
Elbowed Flush Lever
Normal State Configuration
2NC/1NO
Lock Type
Guard Lock
Actuator Included
Yes
Safety Contacts
NC
Housing Material
Polyamide
Series
XCS
Better World Verification
Green Premium
Country of Origin
France