Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Telemecanique Sensors XCSTA Safety Interlock Switch, 2NC/1NO, Keyed, Glass Fibre Reinforced Nylon

RS Stock No.: 284-0771Brand: Telemecanique SensorsManufacturers Part No.: XCSTA792Distrelec Article No.: 30410788
brand-logo
View all in Safety Interlock Switches

Technical Document

Specifications

Lock Style

Keyed

Normal State Configuration

2NC/1NO

Safety Contacts

NO/2NC

Maximum AC Voltage

240V

Maximum DC Voltage

250V

Housing Material

Glass Fibre Reinforced Nylon

Range

Preventa

IP Rating

IP67

Number of Head Directions

8

Series

XCSTA

Minimum Operating Temperature

-25°C

Width

52mm

Maximum Operating Temperature

+70°C

Maximum Current

6A

Depth

30mm

Length

114.5mm

Distrelec Product Id

30410788

Product details

XCSTA Safety Interlock Switch

3 positive opening contacts as standard, on guard opening
Head rotates in 90° steps giving 8 actuator entry points
Minimum operating force for positive opening: 15N
Ingress protection IP67
2 x cable entries tapped M16 x 1.5 ISO or PG11
Actuator needs ordering separately (see stock no. 252-3870 typically)

Interlock Switch

Stock information temporarily unavailable.

AED 363.49

AED 363.49 Each (ex VAT)

AED 381.66

AED 381.66 Each (inc. VAT)

Telemecanique Sensors XCSTA Safety Interlock Switch, 2NC/1NO, Keyed, Glass Fibre Reinforced Nylon

AED 363.49

AED 363.49 Each (ex VAT)

AED 381.66

AED 381.66 Each (inc. VAT)

Telemecanique Sensors XCSTA Safety Interlock Switch, 2NC/1NO, Keyed, Glass Fibre Reinforced Nylon
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Lock Style

Keyed

Normal State Configuration

2NC/1NO

Safety Contacts

NO/2NC

Maximum AC Voltage

240V

Maximum DC Voltage

250V

Housing Material

Glass Fibre Reinforced Nylon

Range

Preventa

IP Rating

IP67

Number of Head Directions

8

Series

XCSTA

Minimum Operating Temperature

-25°C

Width

52mm

Maximum Operating Temperature

+70°C

Maximum Current

6A

Depth

30mm

Length

114.5mm

Distrelec Product Id

30410788

Product details

XCSTA Safety Interlock Switch

3 positive opening contacts as standard, on guard opening
Head rotates in 90° steps giving 8 actuator entry points
Minimum operating force for positive opening: 15N
Ingress protection IP67
2 x cable entries tapped M16 x 1.5 ISO or PG11
Actuator needs ordering separately (see stock no. 252-3870 typically)

Interlock Switch