Technical Document
Specifications
Contact Configuration
2NO
Number of Poles
2
Series
OsiSense XC
Terminal Type
Screw Clamp
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Country of Origin
Indonesia
Product details
Contact Blocks For XCK Limit Switch Range
Telemecanique contact blocks for the XCK limit switch range. Available in a variety of contact configuration types to suit all applications.
AED 140.18
AED 140.18 Each (ex VAT)
AED 147.19
AED 147.19 Each (inc. VAT)
1
AED 140.18
AED 140.18 Each (ex VAT)
AED 147.19
AED 147.19 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Contact Configuration
2NO
Number of Poles
2
Series
OsiSense XC
Terminal Type
Screw Clamp
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Country of Origin
Indonesia
Product details
Contact Blocks For XCK Limit Switch Range
Telemecanique contact blocks for the XCK limit switch range. Available in a variety of contact configuration types to suit all applications.