Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Telemecanique Sensors RFID Bagde RFID Reader, 70 → 100 mm, IP65, 85.5 x 54 x 1 mm

RS Stock No.: 177-8914Brand: Telemecanique SensorsManufacturers Part No.: XGSZCNFAC
brand-logo
View all in Identification Sensors

Technical Document

Specifications

Device Type

RFID Badge

Length

85.5mm

Width

54mm

Communication Protocol

RFID

Dimensions

85.5 x 54 x 1 mm

Maximum Operating Temperature

+50°C

Depth

1mm

Minimum Operating Temperature

-25°C

Stock information temporarily unavailable.

AED 328.26

AED 328.26 Each (ex VAT)

AED 344.67

AED 344.67 Each (inc. VAT)

Telemecanique Sensors RFID Bagde RFID Reader, 70 → 100 mm, IP65, 85.5 x 54 x 1 mm

AED 328.26

AED 328.26 Each (ex VAT)

AED 344.67

AED 344.67 Each (inc. VAT)

Telemecanique Sensors RFID Bagde RFID Reader, 70 → 100 mm, IP65, 85.5 x 54 x 1 mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Device Type

RFID Badge

Length

85.5mm

Width

54mm

Communication Protocol

RFID

Dimensions

85.5 x 54 x 1 mm

Maximum Operating Temperature

+50°C

Depth

1mm

Minimum Operating Temperature

-25°C