Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Telemecanique Sensors Pressure Sensor, 1.3bar Min, 12bar Max, Relay Output, Differential Reading

RS Stock No.: 399-1628Brand: Telemecanique SensorsManufacturers Part No.: XMAV12L2135Distrelec Article No.: 30399955
brand-logo
View all in Pressure Sensors

Technical Document

Specifications

Pressure Reading Type

Differential

Minimum Pressure Reading

1.3bar

Maximum Pressure Reading

12bar

Accuracy

3.5 %

Output Type

Relay

Media Measured

Air, Fresh Water, Sea Water

Process Connection

G1/4

Electrical Connection

Screw Terminals

Maximum Current

3 A ac, 100 mA dc

Supply Voltage

120 → 240 V ac, 250 V dc

Housing Material

PC

IP Rating

IP54

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Distrelec Product Id

30399955

Country of Origin

Morocco

Product details

Diaphragm Type - Dual Threshold IP54

Adjustable differential
For air or water (including sea water)
IP54 Polycarbonate/Fibre Glass housing
External adjustment

Single/Dual Threshold

Stock information temporarily unavailable.

AED 427.24

AED 427.24 Each (ex VAT)

AED 448.60

AED 448.60 Each (inc. VAT)

Telemecanique Sensors Pressure Sensor, 1.3bar Min, 12bar Max, Relay Output, Differential Reading

AED 427.24

AED 427.24 Each (ex VAT)

AED 448.60

AED 448.60 Each (inc. VAT)

Telemecanique Sensors Pressure Sensor, 1.3bar Min, 12bar Max, Relay Output, Differential Reading
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Pressure Reading Type

Differential

Minimum Pressure Reading

1.3bar

Maximum Pressure Reading

12bar

Accuracy

3.5 %

Output Type

Relay

Media Measured

Air, Fresh Water, Sea Water

Process Connection

G1/4

Electrical Connection

Screw Terminals

Maximum Current

3 A ac, 100 mA dc

Supply Voltage

120 → 240 V ac, 250 V dc

Housing Material

PC

IP Rating

IP54

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Distrelec Product Id

30399955

Country of Origin

Morocco

Product details

Diaphragm Type - Dual Threshold IP54

Adjustable differential
For air or water (including sea water)
IP54 Polycarbonate/Fibre Glass housing
External adjustment

Single/Dual Threshold