Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Telemecanique Sensors Pressure Switch, 0bar Min, 60bar Max, Analogue Output

RS Stock No.: 176-7885Brand: Telemecanique SensorsManufacturers Part No.: XMLP060BD21F
brand-logo
View all in Pressure Sensors

Technical Document

Specifications

Minimum Pressure Reading

0bar

Maximum Pressure Reading

60bar

Accuracy

0.1 %, ±0.5 (Measurement) %

Output Type

Analogue

Media Measured

Air, Fresh Water, Gas, Hydraulic Oil, Refrigeration Fluid

Analogue Output

4 → 20 mA

Electrical Connection

4 Pin M12 Male Connector

Response Time

≤2 ms

Maximum Current

23 mA

Supply Voltage

12 → 24 V dc

Housing Material

FPM, Stainless Steel 316L

Minimum Operating Temperature

-30°C

Mounting Type

Thread Mount

Maximum Operating Temperature

+85°C

IP Rating

IP65, IP67, IP69K

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 693.14

AED 693.14 Each (ex VAT)

AED 727.80

AED 727.80 Each (inc. VAT)

Telemecanique Sensors Pressure Switch, 0bar Min, 60bar Max, Analogue Output

AED 693.14

AED 693.14 Each (ex VAT)

AED 727.80

AED 727.80 Each (inc. VAT)

Telemecanique Sensors Pressure Switch, 0bar Min, 60bar Max, Analogue Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Minimum Pressure Reading

0bar

Maximum Pressure Reading

60bar

Accuracy

0.1 %, ±0.5 (Measurement) %

Output Type

Analogue

Media Measured

Air, Fresh Water, Gas, Hydraulic Oil, Refrigeration Fluid

Analogue Output

4 → 20 mA

Electrical Connection

4 Pin M12 Male Connector

Response Time

≤2 ms

Maximum Current

23 mA

Supply Voltage

12 → 24 V dc

Housing Material

FPM, Stainless Steel 316L

Minimum Operating Temperature

-30°C

Mounting Type

Thread Mount

Maximum Operating Temperature

+85°C

IP Rating

IP65, IP67, IP69K

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more