Telemecanique Sensors Pressure Switch, 0.2bar Min, 6bar Max, 2 NC Output, Differential Reading

RS Stock No.: 124-2166Brand: Telemecanique SensorsManufacturers Part No.: XMPA06B2141C205
brand-logo
View all in Pressure Sensors

Technical Document

Specifications

Pressure Reading Type

Differential

Minimum Pressure Reading

0.2bar

Maximum Pressure Reading

6bar

Accuracy

<3.5 (Repeat) %

Output Type

2 NC

Media Measured

Air, Fresh Water, Sea Water

Process Connection

G1/4

Electrical Connection

Screw Clamp

Housing Material

PA Impregnated with Fibreglass

IP Rating

IP54

Minimum Operating Temperature

-25°C

Mounting Type

Cable Mount

Maximum Operating Temperature

+70°C

Better World Verification

Green Premium

Country of Origin

Morocco

Product details

OsiSense XMP Adjustable Differential Pressure Sensors

Osisense XMP pressure sensors are for control circuits and are used to control the pressure of water (sea and fresh) and air. XMP series pressure sensors have an adjustable differential and are for regulation between two thresholds.

Diaphragm pressure actuator
G 1/4 (female) fluid connection type
2 cable entries tapped for Pg 13.5 cable gland
2 NC snap action

Stock information temporarily unavailable.

AED 228.27

AED 228.27 Each (ex VAT)

AED 239.68

AED 239.68 Each (inc. VAT)

Telemecanique Sensors Pressure Switch, 0.2bar Min, 6bar Max, 2 NC Output, Differential Reading

AED 228.27

AED 228.27 Each (ex VAT)

AED 239.68

AED 239.68 Each (inc. VAT)

Telemecanique Sensors Pressure Switch, 0.2bar Min, 6bar Max, 2 NC Output, Differential Reading
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Pressure Reading Type

Differential

Minimum Pressure Reading

0.2bar

Maximum Pressure Reading

6bar

Accuracy

<3.5 (Repeat) %

Output Type

2 NC

Media Measured

Air, Fresh Water, Sea Water

Process Connection

G1/4

Electrical Connection

Screw Clamp

Housing Material

PA Impregnated with Fibreglass

IP Rating

IP54

Minimum Operating Temperature

-25°C

Mounting Type

Cable Mount

Maximum Operating Temperature

+70°C

Better World Verification

Green Premium

Country of Origin

Morocco

Product details

OsiSense XMP Adjustable Differential Pressure Sensors

Osisense XMP pressure sensors are for control circuits and are used to control the pressure of water (sea and fresh) and air. XMP series pressure sensors have an adjustable differential and are for regulation between two thresholds.

Diaphragm pressure actuator
G 1/4 (female) fluid connection type
2 cable entries tapped for Pg 13.5 cable gland
2 NC snap action