Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Telemecanique Sensors Pressure Sensor, 1.3bar Min, 12bar Max

RS Stock No.: 772-9907Brand: Telemecanique SensorsManufacturers Part No.: XMPA12B2131
brand-logo
View all in Pressure Sensors

Technical Document

Specifications

Minimum Pressure Reading

1.3bar

Maximum Pressure Reading

12bar

Media Measured

Air, Water

Process Connection

G1/4

IP Rating

IP54

Better World Verification

Green Premium

Country of Origin

Morocco

Product details

OsiSense XMP Adjustable Differential Pressure Sensors

Osisense XMP pressure sensors are for control circuits and are used to control the pressure of water (sea and fresh) and air. XMP series pressure sensors have an adjustable differential and are for regulation between two thresholds.

Diaphragm pressure actuator
G 1/4 (female) fluid connection type
2 cable entries tapped for Pg 13.5 cable gland
2 NC snap action

Stock information temporarily unavailable.

AED 270.11

AED 270.11 Each (ex VAT)

AED 283.62

AED 283.62 Each (inc. VAT)

Telemecanique Sensors Pressure Sensor, 1.3bar Min, 12bar Max

AED 270.11

AED 270.11 Each (ex VAT)

AED 283.62

AED 283.62 Each (inc. VAT)

Telemecanique Sensors Pressure Sensor, 1.3bar Min, 12bar Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Minimum Pressure Reading

1.3bar

Maximum Pressure Reading

12bar

Media Measured

Air, Water

Process Connection

G1/4

IP Rating

IP54

Better World Verification

Green Premium

Country of Origin

Morocco

Product details

OsiSense XMP Adjustable Differential Pressure Sensors

Osisense XMP pressure sensors are for control circuits and are used to control the pressure of water (sea and fresh) and air. XMP series pressure sensors have an adjustable differential and are for regulation between two thresholds.

Diaphragm pressure actuator
G 1/4 (female) fluid connection type
2 cable entries tapped for Pg 13.5 cable gland
2 NC snap action