Technical Document
Specifications
Sensor Technology
Inductive
Thread Size
M12 x 1
Body Style
Barrel
Output Type
PNP
Detection Range
4 mm
Terminal Type
Cable
IP Rating
IP65, IP67
Supply Voltage
24 V dc
Length
50mm
Country of Origin
France
AED 2,425.65
AED 121.282 Each (In a Pack of 20) (ex VAT)
AED 2,546.93
AED 127.346 Each (In a Pack of 20) (inc. VAT)
20
AED 2,425.65
AED 121.282 Each (In a Pack of 20) (ex VAT)
AED 2,546.93
AED 127.346 Each (In a Pack of 20) (inc. VAT)
20
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Sensor Technology
Inductive
Thread Size
M12 x 1
Body Style
Barrel
Output Type
PNP
Detection Range
4 mm
Terminal Type
Cable
IP Rating
IP65, IP67
Supply Voltage
24 V dc
Length
50mm
Country of Origin
France