Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor, M12, 4 mm Detection, PNP NO, 12 → 24 V dc

RS Stock No.: 247-2355Brand: Telemecanique SensorsManufacturers Part No.: XS112BHPAM12Distrelec Article No.: 30304147
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Thread Size

M12

Sensor Technology

Inductive

Detection Range

4 mm

Body Style

Threaded Barrel

Output Function

NO

Digital Switching Output Type

PNP

Connection Type

M12

Supply Voltage

12 → 24 V dc

IP Rating

IP65, IP67

Length

61mm

Mounting Type

Flush

Maximum dc Voltage

24V

Minimum Operating Temperature

-25°C

Shielding

Shielded

Maximum Switching Frequency

950Hz

Switching Current

10 mA

Maximum Operating Temperature

+70°C

Switching Frequency

950 Hz

Series

XS1

Distrelec Product Id

30304147

Country of Origin

Indonesia

Stock information temporarily unavailable.

AED 162.64

AED 162.64 Each (ex VAT)

AED 170.77

AED 170.77 Each (inc. VAT)

Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor, M12, 4 mm Detection, PNP NO, 12 → 24 V dc

AED 162.64

AED 162.64 Each (ex VAT)

AED 170.77

AED 170.77 Each (inc. VAT)

Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor, M12, 4 mm Detection, PNP NO, 12 → 24 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Thread Size

M12

Sensor Technology

Inductive

Detection Range

4 mm

Body Style

Threaded Barrel

Output Function

NO

Digital Switching Output Type

PNP

Connection Type

M12

Supply Voltage

12 → 24 V dc

IP Rating

IP65, IP67

Length

61mm

Mounting Type

Flush

Maximum dc Voltage

24V

Minimum Operating Temperature

-25°C

Shielding

Shielded

Maximum Switching Frequency

950Hz

Switching Current

10 mA

Maximum Operating Temperature

+70°C

Switching Frequency

950 Hz

Series

XS1

Distrelec Product Id

30304147

Country of Origin

Indonesia