Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Pre-cabled barrel sensor,M12 PNP NO 2mm

RS Stock No.: 281-1177Brand: Telemecanique SensorsManufacturers Part No.: XS1M12PA370
View all in Proximity Sensors

Technical Document

Specifications

Thread Size

M12 x 1

Body Style

Barrel

Output Type

PNP

Detection Range

2 mm

Terminal Type

Cable

Supply Voltage

12 → 48 V dc

IP Rating

IP65, IP68

Length

53mm

Maximum dc Voltage

58V

Mounting Type

Flush Mount

Switching Current

200 mA

Maximum Operating Temperature

+70°C

Housing Material

Nickel Plated Brass

Maximum Switching Frequency

5kHz

Reverse Polarity Protection

Yes

Short Circuit Overload Protection

Yes

Minimum Operating Temperature

-25°C

Country of Origin

France

Stock information temporarily unavailable.

P.O.A.

Pre-cabled barrel sensor,M12 PNP NO 2mm

P.O.A.

Pre-cabled barrel sensor,M12 PNP NO 2mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Thread Size

M12 x 1

Body Style

Barrel

Output Type

PNP

Detection Range

2 mm

Terminal Type

Cable

Supply Voltage

12 → 48 V dc

IP Rating

IP65, IP68

Length

53mm

Maximum dc Voltage

58V

Mounting Type

Flush Mount

Switching Current

200 mA

Maximum Operating Temperature

+70°C

Housing Material

Nickel Plated Brass

Maximum Switching Frequency

5kHz

Reverse Polarity Protection

Yes

Short Circuit Overload Protection

Yes

Minimum Operating Temperature

-25°C

Country of Origin

France