Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor, M18, 12 mm Detection, 2-Wire NO, 20 → 264 V

RS Stock No.: 181-613Brand: Telemecanique SensorsManufacturers Part No.: XS218AAMAL2Distrelec Article No.: 30304199
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Thread Size

M18

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

12 mm

Output Function

NO

Digital Switching Output Type

2-Wire

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

20 → 264 V ac/dc

IP Rating

IP69K

Length

60mm

Mounting Type

Non-Flush

Housing Material

PPS

Maximum dc Voltage

264V

Minimum Operating Temperature

-25°C

Maximum ac Voltage

264V

Shielding

Unshielded

Maximum Switching Frequency

1kHz

Switching Current

200 mA, 300 mA

Switching Frequency

1 kHz

Series

General Purpose

Depth

24mm

Maximum Operating Temperature

+85°C

Country of Origin

France

Product details

Telemecanique Inductive Proximity Sensors OsiSense XS Food, Beverage and Pharmaceutical.

Telemecanique Inductive Proximity Sensors OsiSense XS series allow you to detect all types of objects in applications (food, beverage, pharmaceutical) providing high detection performance for metal objects. This inductive sensor range with industry recognised high performing technology provide non-contact detection of material up to 20 mm. Inductive proximity sensors are available in flush and non-flush models (shielded and non-shielded).
OsiSense inductive proximity sensors are purely for detecting any metal objects up to 60 mm and include an oscillator with windings (an alternating magnetic field is generated in front) making up the sensing phase.

Styles Available.

  • Flush and Non-Flush (shielded and non-shielded).

  • Short and long body.

  • PNP and NPN versions (compatible with PLCs and controllers).

  • 2 Wire DC, AC or AC/DC versions (available to be installed as a limit switch).

How do they work and where can I use them?

Inductive proximity sensors contain a coil and an oscillator, these create an electromagnetic field close to the sensing surface. When metal enters this field, a change occurs in the oscillating amplitude. This, in turn, changes the sensor output, showing you and equipment that metal has been sensed. Inductive proximity sensors are suitable for use most industries. Inductive sensors are unaffected by oil, dirt or surface finish and can be used in high vibration and high shock areas.

Applications.

  • Food and beverage.

  • Phatmaceutical.

General Features.

  • From freezing: -25°C to sterilisation at +85°C

  • Cylindrical stainless steel and plastic bodies

  • Connector sensor conforming to IEC 60529, IP67

  • Cabled sensor conforming to IP68 (double insulation)

  • DIN 40050 IP69K (cabled and connector types)

  • Pre-cabled or connector for quick disconnect

  • Tamper-proof laser identification

  • Non-flush mount

  • Stock nos. 181-629, 181-691, 181-720 and 181-641 are 2 wire type and require a M12 connector, see stock no. 695-6877

Stock information temporarily unavailable.

AED 471.45

AED 471.45 Each (ex VAT)

AED 495.02

AED 495.02 Each (inc. VAT)

Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor, M18, 12 mm Detection, 2-Wire NO, 20 → 264 V

AED 471.45

AED 471.45 Each (ex VAT)

AED 495.02

AED 495.02 Each (inc. VAT)

Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor, M18, 12 mm Detection, 2-Wire NO, 20 → 264 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Thread Size

M18

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

12 mm

Output Function

NO

Digital Switching Output Type

2-Wire

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

20 → 264 V ac/dc

IP Rating

IP69K

Length

60mm

Mounting Type

Non-Flush

Housing Material

PPS

Maximum dc Voltage

264V

Minimum Operating Temperature

-25°C

Maximum ac Voltage

264V

Shielding

Unshielded

Maximum Switching Frequency

1kHz

Switching Current

200 mA, 300 mA

Switching Frequency

1 kHz

Series

General Purpose

Depth

24mm

Maximum Operating Temperature

+85°C

Country of Origin

France

Product details

Telemecanique Inductive Proximity Sensors OsiSense XS Food, Beverage and Pharmaceutical.

Telemecanique Inductive Proximity Sensors OsiSense XS series allow you to detect all types of objects in applications (food, beverage, pharmaceutical) providing high detection performance for metal objects. This inductive sensor range with industry recognised high performing technology provide non-contact detection of material up to 20 mm. Inductive proximity sensors are available in flush and non-flush models (shielded and non-shielded).
OsiSense inductive proximity sensors are purely for detecting any metal objects up to 60 mm and include an oscillator with windings (an alternating magnetic field is generated in front) making up the sensing phase.

Styles Available.

  • Flush and Non-Flush (shielded and non-shielded).

  • Short and long body.

  • PNP and NPN versions (compatible with PLCs and controllers).

  • 2 Wire DC, AC or AC/DC versions (available to be installed as a limit switch).

How do they work and where can I use them?

Inductive proximity sensors contain a coil and an oscillator, these create an electromagnetic field close to the sensing surface. When metal enters this field, a change occurs in the oscillating amplitude. This, in turn, changes the sensor output, showing you and equipment that metal has been sensed. Inductive proximity sensors are suitable for use most industries. Inductive sensors are unaffected by oil, dirt or surface finish and can be used in high vibration and high shock areas.

Applications.

  • Food and beverage.

  • Phatmaceutical.

General Features.

  • From freezing: -25°C to sterilisation at +85°C

  • Cylindrical stainless steel and plastic bodies

  • Connector sensor conforming to IEC 60529, IP67

  • Cabled sensor conforming to IP68 (double insulation)

  • DIN 40050 IP69K (cabled and connector types)

  • Pre-cabled or connector for quick disconnect

  • Tamper-proof laser identification

  • Non-flush mount

  • Stock nos. 181-629, 181-691, 181-720 and 181-641 are 2 wire type and require a M12 connector, see stock no. 695-6877