Technical Document
Specifications
Thread Size
M5
Sensor Technology
Inductive
Body Style
Threaded Barrel
Detection Range
0 → 2.5 mm
Digital Switching Output Type
PNP
Output Function
NO
Connection Type
Male connector M8
Supply Voltage
12 → 24 V dc
Housing Material
Stainless Steel
Country of Origin
Italy
AED 317.15
AED 317.15 Each (ex VAT)
AED 333.01
AED 333.01 Each (inc. VAT)
1
AED 317.15
AED 317.15 Each (ex VAT)
AED 333.01
AED 333.01 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Thread Size
M5
Sensor Technology
Inductive
Body Style
Threaded Barrel
Detection Range
0 → 2.5 mm
Digital Switching Output Type
PNP
Output Function
NO
Connection Type
Male connector M8
Supply Voltage
12 → 24 V dc
Housing Material
Stainless Steel
Country of Origin
Italy