Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor, M12, 1.5 mm Detection, PNP NO, 10 → 36 V dc,

Technical Document
Specifications
Thread Size
M12
Sensor Technology
Inductive
Detection Range
1.5 mm
Body Style
Threaded Barrel
Output Function
NO
Digital Switching Output Type
PNP
Connection Type
M12
Supply Voltage
10 → 36 V dc, 12 → 24 V dc
Length
45mm
IP Rating
IP67
Mounting Type
Flush
Housing Material
Brass Nickel Plated
Maximum dc Voltage
36V
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+70°C
Switching Frequency
5 kHz
Standards Met
CE, CSA, UL
Series
XS
Short Circuit Overload Protection
Yes
Shielding
Shielded
Maximum Switching Frequency
5kHz
Switching Current
200 mA
Reverse Polarity Protection
Yes
Distrelec Product Id
30304249
Country of Origin
France
AED 269.01
AED 269.01 Each (ex VAT)
AED 282.46
AED 282.46 Each (inc. VAT)
1
AED 269.01
AED 269.01 Each (ex VAT)
AED 282.46
AED 282.46 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Thread Size
M12
Sensor Technology
Inductive
Detection Range
1.5 mm
Body Style
Threaded Barrel
Output Function
NO
Digital Switching Output Type
PNP
Connection Type
M12
Supply Voltage
10 → 36 V dc, 12 → 24 V dc
Length
45mm
IP Rating
IP67
Mounting Type
Flush
Housing Material
Brass Nickel Plated
Maximum dc Voltage
36V
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+70°C
Switching Frequency
5 kHz
Standards Met
CE, CSA, UL
Series
XS
Short Circuit Overload Protection
Yes
Shielding
Shielded
Maximum Switching Frequency
5kHz
Switching Current
200 mA
Reverse Polarity Protection
Yes
Distrelec Product Id
30304249
Country of Origin
France